
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
Product Information
Product Overview
The 484-4G is a Dri-Wick Desoldering Braid simplifies the desoldering of printed circuit board components, posts, pots, flags, through-hole connections, pads and traces, as well as many non-PC board applications. Careful desoldering of components/parts results in preventing damage to valuable products. Stop throwing money in the trash can salvage and repair high-value parts and products with Dri-Wick desoldering braid. To insure quality and reliable service, we start with only the finest oxygen-free and oil-free fine gauge wire. Our 100% copper wick is then coated with flux, which cleans connections thoroughly during desoldering to insure maximum solderability. This thin coating of flux also provides dependable, long-lasting protection from oxidation. Sleeves of Dri-Wick desoldering braid are then vacuum sealed in durable clear plastic to protect it from moisture and to prolong the shelf life of the product.
- Oxide-free clean copper wound in advanced braid design around a static dissipative spool
- Pure rosin type R flux conforming to all the requirements of MIL-F-14256 and IPC standard-JSTD-004
Applications
Maintenance & Repair
Technical Specifications
Copper
5ft
No SVHC (10-Jun-2022)
2.489mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
