Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 15012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72J6621
Product RangeMegaSurge MS32 Series
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 5+ | $11.850 |
| 10+ | $11.240 |
| 25+ | $10.000 |
| 50+ | $8.940 |
| 100+ | $8.280 |
| 250+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 15012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72J6621
Product RangeMegaSurge MS32 Series
Technical Datasheet
Product RangeMegaSurge MS32 Series
Disc Size32mm
Resistance (25°C)15ohm
ApprovalsUL
Maximum Energy Rating at 25°C250J
Maximum Steady State Current at 25°C12A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MegaSurge MS32 Series
Resistance (25°C)
15ohm
Maximum Energy Rating at 25°C
250J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
UL
Maximum Steady State Current at 25°C
12A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
