Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 20010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6624
Product RangeMegaSurge MS32 Series
Your Part Number
506 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 5+ | $8.690 |
| 10+ | $8.610 |
| 25+ | $7.190 |
| 50+ | $6.640 |
| 100+ | $6.060 |
| 250+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 20010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6624
Product RangeMegaSurge MS32 Series
Technical Datasheet
Product RangeMegaSurge MS32 Series
Disc Size32mm
Resistance (25°C)20ohm
ApprovalsUL
Maximum Energy Rating at 25°C250J
Maximum Steady State Current at 25°C10A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MS32 20010 is a 2-pin NTC Thermistor provides a simple one-component alternative to using wire wound resistors with timers and relays. This MegaSurge MS32 series inrush current limiter thermistor has the ability to withstand high steady-state currents to 36A and up to 300J of input energy. In addition, they increase safety by eliminating the fire hazard associated with failed relays. Ideal for inrush current protection.
- 194s Thermal time constant
- 45.4mW/°C Dissipation constant
Applications
Safety, Power Management, Motor Drive & Control, Audio, Test & Measurement, Maintenance & Repair
Technical Specifications
Product Range
MegaSurge MS32 Series
Resistance (25°C)
20ohm
Maximum Energy Rating at 25°C
250J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
UL
Maximum Steady State Current at 25°C
10A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
