Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | MS35 1R040Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6629 |
| Product Range | MegaSurge MS35 Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
| 5+ | $22.830 |
| 10+ | $20.880 |
| 25+ | $18.920 |
| 50+ | $17.440 |
| 100+ | $16.080 |
| 250+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | MS35 1R040Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6629 |
| Product Range | MegaSurge MS35 Series |
| Technical Datasheet | |
| Product Range | MegaSurge MS35 Series |
| Disc Size | 35mm |
| Resistance (25°C) | 1ohm |
| Approvals | UL |
| Maximum Energy Rating at 25°C | 800J |
| Maximum Steady State Current at 25°C | 40A |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MS35 1R040 is a 2-pin NTC Thermistor provides a simple one-component alternative to using wire wound resistors with timers and relays. This MegaSurge MS35 series inrush current limiter thermistor has the ability to withstand high steady-state currents to 36A and up to 300J of input energy. In addition, they increase safety by eliminating the fire hazard associated with failed relays. Ideal for inrush current protection.
- 240s Thermal time constant
- 78mW/°C Dissipation constant
Applications
Safety, Power Management, Motor Drive & Control, Audio, Test & Measurement, Maintenance & Repair
Technical Specifications
| Product Range | MegaSurge MS35 Series |
|---|---|
| Resistance (25°C) | 1ohm |
| Maximum Energy Rating at 25°C | 800J |
| SVHC | No SVHC (27-Jun-2024) |
| Disc Size | 35mm |
|---|---|
| Approvals | UL |
| Maximum Steady State Current at 25°C | 40A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
