
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.300 |
| 5+ | $19.340 |
| 10+ | $17.840 |
| 25+ | $16.320 |
| 50+ | $15.840 |
| 100+ | $15.510 |
| 250+ | $12.670 |
| 5000+ | $12.540 |
Product Information
Product Overview
The MegaSurge MS35 series Inrush Current Limiter is an economical and space saving way to limit high inrush current. MegaSurge's rugged high temperature construction allows safe operation at high continuous currents. It is specially designed to withstand up to 50A of continuous current and 900J of input energy. The MegaSurge inrush current limiter absorbs high amounts of inrush current when electrical equipment is turned on by offering a high resistance to current and quickly decreasing in resistance once steady state current begins to flow through the thermistor. In a switching power supply, the instantaneous surge energy is caused by the large input filter capacitors and AC input voltage.
- Provides a simple one-component alternative to using wire wound resistors with timers and relays
- Simple design
- Increases safety by eliminating the fire hazard associated with failed relays
- UL recognized
- Ability to withstand high steady-state currents to 50A and up to 900J of input energy
Applications
Industrial
Technical Specifications
MegaSurge MS35 Series
2ohm
750J
No SVHC (27-Jun-2024)
35mm
UL
35A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
