Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 3R030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6633
Product RangeMegaSurge MS35 Series
Your Part Number
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 5+ | $20.960 |
| 10+ | $19.160 |
| 25+ | $17.360 |
| 50+ | $16.010 |
| 100+ | $15.930 |
| 250+ | $15.830 |
| 5000+ | $15.520 |
Price for:Each
Minimum: 1
Multiple: 1
$25.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 3R030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6633
Product RangeMegaSurge MS35 Series
Technical Datasheet
Product RangeMegaSurge MS35 Series
Disc Size35mm
Resistance (25°C)3ohm
ApprovalsUL
Maximum Energy Rating at 25°C750J
Maximum Steady State Current at 25°C30A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MegaSurge MS35 Series
Resistance (25°C)
3ohm
Maximum Energy Rating at 25°C
750J
SVHC
No SVHC (27-Jun-2024)
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
30A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
