
| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | MS35 5R025Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6634 |
| Product Range | MegaSurge MS35 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.090 |
| 5+ | $20.900 |
| 10+ | $18.310 |
| 25+ | $18.180 |
| 50+ | $18.050 |
| 100+ | $15.640 |
| 250+ | $14.650 |
| 5000+ | $11.710 |
Product Information
| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | MS35 5R025Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6634 |
| Product Range | MegaSurge MS35 Series |
| Technical Datasheet | |
| Product Range | MegaSurge MS35 Series |
| Disc Size | 35mm |
| Resistance (25°C) | 5ohm |
| Approvals | UL |
| Maximum Energy Rating at 25°C | 600J |
| Maximum Steady State Current at 25°C | 25A |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MS35 5R025 is a radial leaded NTC (Negative Temperature Coefficient) Thermistor provides safe and cost effective way to reduce inrush current. The MS 35 series inrush current limiter is capable of handling up to 900J of energy and 50A of steady state current. This power thermistor is rugged and built to last even in the most demanding high power applications. Provides a simple one-component alternative to using wire-wound resistors with timers and relays, MegaSurge series inrush current limiting NTC thermistor greatly simplify designs. In addition, they increase safety by eliminating the fire hazard associated with failed relays. While traditional thermistors are only certified for input voltages from 85 to 265VAC, UL-recognized MegaSurge devices are certified for single- and three-phase input voltages up to 480VAC. These specifications are the highest of any single-solution inrush current limiting device on the market.
- 25A Maximum steady state current up to 25°C
- 600J Maximum recommended energy
- 1200J Actual energy failure
- 102.45mW/°C Dissipation constant
- H type material (for beta and curve)
- 134s Thermal time constant
- 0.03Ω Resistance (at 100% maximum current)
Applications
Motor Drive & Control, Power Management, Audio, Industrial, Safety
Technical Specifications
| Product Range | MegaSurge MS35 Series |
|---|---|
| Resistance (25°C) | 5ohm |
| Maximum Energy Rating at 25°C | 600J |
| SVHC | No SVHC (27-Jun-2024) |
| Disc Size | 35mm |
|---|---|
| Approvals | UL |
| Maximum Steady State Current at 25°C | 25A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
