Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 15003Copy
Newark Part No.72J6715
Product RangeSL10 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 15003Copy
Newark Part No.72J6715
Product RangeSL10 Series
Technical Datasheet
Product RangeSL10 Series
Disc Size10mm
Resistance (25°C)15ohm
Approvals-
Maximum Energy Rating at 25°C17J
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL10 Series
Resistance (25°C)
15ohm
Maximum Energy Rating at 25°C
17J
SVHC
No SVHC (27-Jun-2024)
Disc Size
10mm
Approvals
-
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
