Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 5R007Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72J6796
Product RangeSL15 Series
Your Part Number
923 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $2.690 |
| 25+ | $2.470 |
| 50+ | $2.240 |
| 100+ | $1.910 |
| 250+ | $1.760 |
| 500+ | $1.710 |
| 1000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 5R007Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72J6796
Product RangeSL15 Series
Technical Datasheet
Product RangeSL15 Series
Disc Size15mm
Resistance (25°C)5ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C50J
Maximum Steady State Current at 25°C7A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL15 Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
50J
SVHC
No SVHC (27-Jun-2024)
Disc Size
15mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
7A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
