Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 0R712Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6815
Product RangeSL22 Series
Your Part Number
477 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $4.140 |
| 25+ | $3.790 |
| 50+ | $3.430 |
| 100+ | $3.150 |
| 250+ | $2.780 |
| 500+ | $2.650 |
| 1000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 0R712Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6815
Product RangeSL22 Series
Technical Datasheet
Product RangeSL22 Series
Disc Size22mm
Resistance (25°C)0.7ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C120J
Maximum Steady State Current at 25°C12A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL22 Series
Resistance (25°C)
0.7ohm
Maximum Energy Rating at 25°C
120J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
12A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
