Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL22 1R020Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6816 |
| Product Range | SL22 Series |
| Your Part Number | |
| Technical Datasheet |
2,743 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $3.600 |
| 25+ | $3.300 |
| 50+ | $2.980 |
| 100+ | $2.770 |
| 250+ | $2.680 |
| 500+ | $2.610 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL22 1R020Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6816 |
| Product Range | SL22 Series |
| Technical Datasheet | |
| Product Range | SL22 Series |
| Disc Size | 22mm |
| Resistance (25°C) | 1ohm |
| Approvals | CSA, UL |
| Maximum Energy Rating at 25°C | 65J |
| Maximum Steady State Current at 25°C | 20A |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SL22 1R020 is a 2-pin NTC Thermistor with radial-leaded case and B-type material for beta and curve. This SL22-series inrush current limiter has 65J maximum energy rating. Suitable for AC motor, power supply, motor drives, audio amplifiers, battery charges and frequency generator.
- 1Ω ±20% Resistance
- 32.4mW/°C Dissipation constant
- 40s Thermal time constant
- 22mm Diameter
Applications
Safety, Motor Drive & Control, Power Management, Audio, Maintenance & Repair, Consumer Electronics
Technical Specifications
| Product Range | SL22 Series |
|---|---|
| Resistance (25°C) | 1ohm |
| Maximum Energy Rating at 25°C | 65J |
| SVHC | No SVHC (27-Jun-2024) |
| Disc Size | 22mm |
|---|---|
| Approvals | CSA, UL |
| Maximum Steady State Current at 25°C | 20A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
