Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL22 4R014Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6833 |
| Product Range | SL22 Series |
| Your Part Number | |
| Technical Datasheet |
619 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $3.500 |
| 25+ | $3.440 |
| 50+ | $2.910 |
| 100+ | $2.770 |
| 250+ | $2.680 |
| 500+ | $2.610 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL22 4R014Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6833 |
| Product Range | SL22 Series |
| Technical Datasheet | |
| Product Range | SL22 Series |
| Disc Size | 22mm |
| Resistance (25°C) | 4ohm |
| Approvals | CSA, UL |
| Maximum Energy Rating at 25°C | 100J |
| Maximum Steady State Current at 25°C | 14A |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SL22 4R014 is a 2-pin NTC Thermistor, an effective way of limiting the inrush of current that can damage components in a switching power supply and other power devices when the equipment is turned on. This SL22 series inrush current limiters present an initial high resistance to electrical current and quickly heat up to a negligible resistance after the current flows through. This inrush current limiter can be used in circuits of up to 480VAC.
- 94s Thermal time constant
- 32.4mW/°C Dissipation constant
Applications
Safety
Technical Specifications
| Product Range | SL22 Series |
|---|---|
| Resistance (25°C) | 4ohm |
| Maximum Energy Rating at 25°C | 100J |
| SVHC | No SVHC (27-Jun-2024) |
| Disc Size | 22mm |
|---|---|
| Approvals | CSA, UL |
| Maximum Steady State Current at 25°C | 14A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
