Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL22 5R012Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6836 |
| Product Range | SL22 Series |
| Your Part Number | |
| Technical Datasheet |
17,255 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $3.610 |
| 25+ | $3.520 |
| 50+ | $2.980 |
| 100+ | $2.740 |
| 250+ | $2.490 |
| 500+ | $2.270 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL22 5R012Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6836 |
| Product Range | SL22 Series |
| Technical Datasheet | |
| Product Range | SL22 Series |
| Disc Size | 22mm |
| Resistance (25°C) | 5ohm |
| Approvals | CSA, UL |
| Maximum Energy Rating at 25°C | 100J |
| Maximum Steady State Current at 25°C | 12A |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
SL22 5R012 is a SL22 series big amp inrush current limiter. It is manufactured from a specially formulated metal oxide ceramic material capable of suppressing high inrush current surges. Connected in series with the load at switch-on, the thermistor's relatively high cold resistance limits the current. As the current flows, the thermistor heats, reducing its resistance value so that once the initial surge has been safely held off, the resistance in the circuit is held low value to maximize the efficiency.
- 5ohm resistance at 25⁰C
- 12A maximum steady state current
- 22mm maximum diameter
Technical Specifications
| Product Range | SL22 Series |
|---|---|
| Resistance (25°C) | 5ohm |
| Maximum Energy Rating at 25°C | 100J |
| SVHC | No SVHC (27-Jun-2024) |
| Disc Size | 22mm |
|---|---|
| Approvals | CSA, UL |
| Maximum Steady State Current at 25°C | 12A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
