Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 1R030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6842
Product RangeSL32 Series
Your Part Number
1,328 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 5+ | $8.130 |
| 10+ | $7.370 |
| 25+ | $7.290 |
| 50+ | $5.930 |
| 100+ | $5.470 |
| 250+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 1R030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6842
Product RangeSL32 Series
Technical Datasheet
Product RangeSL32 Series
Disc Size30mm
Resistance (25°C)1ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C160J
Maximum Steady State Current at 25°C30A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL32 Series
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
160J
SVHC
No SVHC (27-Jun-2024)
Disc Size
30mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
30A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
