Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL32 2R023Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6845 |
| Product Range | SL32 Series |
| Your Part Number | |
| Technical Datasheet |
4,173 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 5+ | $7.760 |
| 10+ | $6.590 |
| 25+ | $6.530 |
| 50+ | $5.320 |
| 100+ | $4.940 |
| 250+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL32 2R023Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 72J6845 |
| Product Range | SL32 Series |
| Technical Datasheet | |
| Product Range | SL32 Series |
| Disc Size | 32mm |
| Resistance (25°C) | 2ohm |
| Approvals | CSA, UL |
| Maximum Energy Rating at 25°C | 250J |
| Maximum Steady State Current at 25°C | 23A |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SL32 2R023 is an Inrush Current Limiter, can be used in circuits of up to 480VAC. Many of Ametherm's inrush current limiters have UL and/or CSA recognition.
- Type-G material (for beta and curve)
Applications
Industrial
Technical Specifications
| Product Range | SL32 Series |
|---|---|
| Resistance (25°C) | 2ohm |
| Maximum Energy Rating at 25°C | 250J |
| SVHC | No SVHC (27-Jun-2024) |
| Disc Size | 32mm |
|---|---|
| Approvals | CSA, UL |
| Maximum Steady State Current at 25°C | 23A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
