Print Page
1-1123722-9
Heavy Duty Connector Base, Economy Power Series, Panel Mount, AMP Economy Power Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123722-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35K4111
Product RangeEconomy Power Series
Your Part Number
1,019 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 25+ | $0.270 |
| 50+ | $0.260 |
| 100+ | $0.250 |
| 500+ | $0.224 |
| 1000+ | $0.203 |
| 5000+ | $0.200 |
| 10000+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123722-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35K4111
Product RangeEconomy Power Series
Technical Datasheet
Product RangeEconomy Power Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Economy Power Series Contacts
Connector Body MaterialGlass Filled Polyester Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Economy Power Series
Rectangular Shell Size
-
Connector Body Material
Glass Filled Polyester Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Panel Mount
For Use With
AMP Economy Power Series Contacts
Locking Type
Latch
Technical Docs (3)
Alternatives for 1-1123722-9
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
