Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-120534-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16R8140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 400+ | $16.540 |
Price for:Each
Minimum: 400
Multiple: 400
$6,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-120534-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16R8140
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts84Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product Range-
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCLead (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
1mm
No. of Contacts
84Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
-
Contact Termination Type
Surface Mount
Technical Docs (4)
Alternatives for 1-120534-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
