Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1241152-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel51X1849
Cut Tape98K4734
Product RangeAMPMODU HV-100
Your Part Number
744 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.890 | $6.89 |
| Total Price | $6.89 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 10+ | $5.940 |
| 25+ | $5.780 |
| 50+ | $5.160 |
| 100+ | $4.860 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $3.330 |
| 2100+ | $3.260 |
| 3500+ | $3.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1241152-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel51X1849
Cut Tape98K4734
Product RangeAMPMODU HV-100
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeAMPMODU HV-100
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Straight
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
AMPMODU HV-100
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
