Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-146888-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.37M1301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3200+ | $10.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3200
Multiple: 3200
$32,448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-146888-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.37M1301
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product Range-
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCLead
Technical Specifications
Mezzanine Connector Type
Header
Gender
Plug
No. of Contacts
64Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
SVHC
Lead
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
-
Contact Termination Type
Surface Mount
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
