Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1658526-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K6069
Product Range609 Series
Your Part Number
1,164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 5+ | $11.790 |
| 10+ | $11.090 |
| 25+ | $10.480 |
| 50+ | $10.070 |
| 100+ | $9.590 |
| 250+ | $9.150 |
Price for:Each
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1658526-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K6069
Product Range609 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range609 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1-1658526-1 is a 16-way 2-row Female Ribbon Cable Socket Connector with strain relief and gold-plated beryllium copper contacts. This 609 series wire-to-board connector comes with blue glass-filled thermoplastic housing and accepts 30 to 28AWG PVC insulated ribbon cable.
- Military and centre polarization
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Contact Material
Beryllium Copper
Product Range
609 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
