Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1658621-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73K6206
Product RangeAMP-LATCH Novo Series
Your Part Number
5,233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $5.290 |
| 25+ | $5.130 |
| 50+ | $4.970 |
| 100+ | $4.920 |
| 500+ | $4.870 |
| 1000+ | $4.820 |
| 2500+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1658621-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73K6206
Product RangeAMP-LATCH Novo Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeAMP-LATCH Novo Series
No. of Rows2 Row
No. of Contacts64Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-1658621-2 is a 64-position 2-row female vertical Ribbon Cable Connector with gold-plated phosphor bronze contacts and black thermoplastic housing. The Novo receptacle offers a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability. The Novo receptacle features two rows of contacts on 0.100x0.100-inch (2.54 x 2.54mm) centerlines in select size of 64 positions. The Novo tuning fork contact offers a military-approved design.
- Insulation displacement contacts for fast, economical mass terminations
- Contact design provides uniform latching of contacts and housing with connector cover
- Snap-on strain relief
- Polarization mating alignment
- 250VAC Operating voltage
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
Product Range
AMP-LATCH Novo Series
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
