Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747276-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AH9642
Product RangeDynamic D-4200
Your Part Number
335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.560 |
| 25+ | $4.270 |
| 50+ | $4.090 |
| 100+ | $3.860 |
| 250+ | $3.630 |
| 500+ | $3.500 |
| 1000+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747276-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AH9642
Product RangeDynamic D-4200
Technical Datasheet
Product RangeDynamic D-4200
No. of Positions4Positions
Pitch Spacing6.35mm
For Use WithDynamic D-4200 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D-4200
No. of Positions
4Positions
For Use With
Dynamic D-4200 Series Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
