Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1971772-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W0236
Product RangePower Triple Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 21000+ | $0.524 |
Price for:Each
Minimum: 21000
Multiple: 21000
$11,004.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1971772-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W0236
Product RangePower Triple Lock Series
Technical Datasheet
Product RangePower Triple Lock Series
No. of Positions4Positions
Pitch Spacing6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive, Commercial, Consumer Electronics, HVAC, Industrial
Technical Specifications
Product Range
Power Triple Lock Series
No. of Positions
4Positions
For Use With
1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
