Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-201046-2Copy
Newark Part No.87K2214
Product RangeM Series Connectors
Your Part Number
992 In Stock
3,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $9.230 |
| 25+ | $8.980 |
| 50+ | $8.610 |
| 100+ | $8.230 |
| 250+ | $7.710 |
| 500+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-201046-2Copy
Newark Part No.87K2214
Product RangeM Series Connectors
Technical Datasheet
For Use WithM Series Rectangular Connectors
Accessory TypeGuide Corner Pin
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Head Height11.18mm
Screw Length21.08mm
Product RangeM Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-201046-2 is a Guide Pin for use with M series rectangular and 12-position high current connectors. It is made of stainless steel.
Applications
Industrial
Technical Specifications
For Use With
M Series Rectangular Connectors
Thread Size - Metric
-
Screw Head Height
11.18mm
Product Range
M Series Connectors
Accessory Type
Guide Corner Pin
Thread Size - Imperial
6-32
Screw Length
21.08mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
