Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-206062-6Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 98K4862 |
| Product Range | CPC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.530 |
| 10+ | $12.030 |
| 25+ | $11.460 |
| 50+ | $10.440 |
| 100+ | $9.600 |
| 500+ | $8.760 |
| 1000+ | $7.970 |
| 2500+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$12.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-206062-6Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 98K4862 |
| Product Range | CPC |
| Technical Datasheet | |
| Connector Shell Size | 11 |
| Cable Diameter Max | 8.36mm |
| Strain Relief Material | Thermoplastic |
| Product Range | CPC |
| For Use With | CPC Plugs & Receptacles |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 11 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | CPC Plugs & Receptacles |
| Cable Diameter Max | 8.36mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-206062-6
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
