Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-206062-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86K8556 |
| Product Range | CPC Series |
| Your Part Number | |
| Technical Datasheet |
7,358 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 5+ | $8.780 |
| 10+ | $8.330 |
| 25+ | $7.800 |
| 50+ | $7.430 |
| 100+ | $7.090 |
| 250+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-206062-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86K8556 |
| Product Range | CPC Series |
| Technical Datasheet | |
| Connector Shell Size | 11 |
| Cable Diameter Max | 8.36mm |
| Strain Relief Material | Thermoplastic |
| Product Range | CPC Series |
| For Use With | Circular Plastic Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1-206062-6 from TE Connectivity is a cable clamp kit without cover. This cable clamp has a shell size of 11 and 8.36mm (0.329inch) maximum cable diameter. Cable clamp can be threaded directly onto plugs, receptacles or onto back shell extenders. It is used with CPC series connectors.
- Straight body style
- Black colour thermoplastic body material
- UL94 V-0 flammability
- 5/8-24 UNEF-2B thread size
Contents
Cable clamp, Two screws, Clamping inserts.
Technical Specifications
| Connector Shell Size | 11 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | Circular Plastic Connectors |
| Cable Diameter Max | 8.36mm |
|---|---|
| Product Range | CPC Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-206062-6
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
