Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-208979-4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0837
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-208979-4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0837
Technical Datasheet
Product Range-
Voltage Rating-
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
IDC / IDT
Alternatives for 1-208979-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
