Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2178712-8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46Y9127
Product RangeMicro-MaTch Value-Line Series
Your Part Number
8,989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.110 |
| 25+ | $1.070 |
| 50+ | $1.040 |
| 100+ | $1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2178712-8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46Y9127
Product RangeMicro-MaTch Value-Line Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts18Contacts
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch Value-Line Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
18Contacts
Contact Material
Brass
Product Range
Micro-MaTch Value-Line Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
