Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221860-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78Y5334
Product RangeAmplimite 90
Also Known AsAMPLIMITE IP67,SZ2, 90, 26 POS,IFS,PLUG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.990 |
| 3+ | $157.460 |
| 5+ | $154.920 |
| 10+ | $152.390 |
Price for:Each
Minimum: 1
Multiple: 1
$159.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221860-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78Y5334
Product RangeAmplimite 90
Also Known AsAMPLIMITE IP67,SZ2, 90, 26 POS,IFS,PLUG
Technical Datasheet
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeAmplimite 90
Connector Body MaterialSteel Body
For Use WithTE Size 22 204370-2 Pin Contact
SVHCCadmium (04-Feb-2026)
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Plug
For Use With
TE Size 22 204370-2 Pin Contact
Connector Type
High Density D Sub
Product Range
Amplimite 90
Connector Body Material
Steel Body
SVHC
Cadmium (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A611Y1
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
