Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2432408-7Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AK5515
Product RangeCorcom RPQ Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $699.200 |
| 5+ | $664.890 |
| 10+ | $630.580 |
| 25+ | $617.970 |
| 50+ | $605.360 |
Price for:Each
Minimum: 1
Multiple: 1
$699.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2432408-7Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AK5515
Product RangeCorcom RPQ Series
Technical Datasheet
Supply Voltage Max250VAC
Product RangeCorcom RPQ Series
Power Consumption34.7hp
Impedance-
Phase Type1 Phase
Output Current125A
Inductance234µH
Length6"
Width5.51"
Height5.19"
SVHCLead (25-Jun-2025)
Product Overview
1-2432408-7 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.
- 125A rated current, 34.7HP rated power, 0.234mH inductance, busbar termination
- Copper windings, low ripple
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal/rated voltage of 230/250VAC
- Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, design in accordance with UL 508
Technical Specifications
Supply Voltage Max
250VAC
Power Consumption
34.7hp
Phase Type
1 Phase
Inductance
234µH
Width
5.51"
SVHC
Lead (25-Jun-2025)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
125A
Length
6"
Height
5.19"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
