Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-329632-2Copy
Newark Part No.94F4616
Your Part Number
8,057 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 10+ | $0.352 |
| 25+ | $0.336 |
| 100+ | $0.319 |
| 500+ | $0.307 |
| 1000+ | $0.293 |
| 2500+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-329632-2Copy
Newark Part No.94F4616
Technical Datasheet
Accessory TypeLockwasher
For Use WithBNC Coaxial Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-329632-2 is a Lockwasher made of phosphor bronze with nickel plated finish. It is ideal for use with RF coax and BNC connectors.
- Phosphor bronze per QQ-B-750
- Nickel plating per QQ-N-290
- 15.88mm OD, 12.93 mm ID
- 0.56mm thickness
Applications
RF Communications
Technical Specifications
Accessory Type
Lockwasher
Product Range
-
For Use With
BNC Coaxial Connectors
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-329632-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
