Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-382811-6Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.09H9320
Your Part Number
30,429 In Stock
10,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 10+ | $0.828 |
| 25+ | $0.765 |
| 50+ | $0.732 |
| 100+ | $0.698 |
| 500+ | $0.667 |
| 1000+ | $0.569 |
| 5000+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-382811-6Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.09H9320
Technical Datasheet
Accessory TypeShunt
For Use WithConnectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-382811-6 is a 2-position Shunt Jumper (Busbar) with phosphor bronze contact base and gold plated mating area finish. The low profile economy open top shunt comes with a black polyester (GF) housing. It is suitable for use with the PCB board-to-board connectors.
- One-piece contact construction
- High normal forces
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rated housing
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-382811-6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
