Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480276-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH4054
Product RangeCommercial MATE-N-LOK
Your Part Number
1,232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.160 |
| 100+ | $0.968 |
| 250+ | $0.893 |
| 500+ | $0.858 |
| 1000+ | $0.843 |
| 2500+ | $0.828 |
Price for:Each
Minimum: 10
Multiple: 10
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480276-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH4054
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions6Positions
Pitch Spacing5.13mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
6Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
5.13mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
