Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480283-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19J2463
Product RangeCommercial MATE-N-LOK
Your Part Number
1,337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.230 |
| 25+ | $1.030 |
| 50+ | $0.995 |
| 100+ | $0.956 |
| 500+ | $0.910 |
| 1000+ | $0.809 |
| 2500+ | $0.793 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480283-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19J2463
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions8Positions
Pitch Spacing4.95mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
8Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.95mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480283-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
