Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480350-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87F2954
Product RangeCommercial MATE-N-LOK Series
Your Part Number
15,997 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
| 10+ | $0.360 |
| 25+ | $0.325 |
| 50+ | $0.319 |
| 100+ | $0.312 |
| 500+ | $0.274 |
| 1000+ | $0.240 |
| 5000+ | $0.226 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480350-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87F2954
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
Product RangeCommercial MATE-N-LOK Series
No. of Positions1Positions
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-480350-0 is a 1-position Rectangular Power Connector Housing made of natural color nylon. The socket housing is suitable for use with the commercial MATE-N-LOK series connectors.
- UL94V-2 Flammability rating
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK Series
No. of Positions
1Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480350-0
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
