Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480425-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82F9869
Product RangeCommercial MATE-N-LOK Series
Your Part Number
1,248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.080 |
| 25+ | $0.978 |
| 50+ | $0.958 |
| 100+ | $0.937 |
| 500+ | $0.851 |
| 1000+ | $0.806 |
| 2500+ | $0.774 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480425-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82F9869
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
Product RangeCommercial MATE-N-LOK Series
No. of Positions4Positions
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-480425-0 is a 4-way 1-row natural color panel mount Socket Housing (plug) made of nylon. It is ideal for commercial MATE-N-LOK connectors and pin (cap) housing. The plug housing comes with locking leg and is used by disk drive industry.
- UL94V-2 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK Series
No. of Positions
4Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480425-0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
