Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480426-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82F9868
Product RangeCommercial MATE-N-LOK Series
Your Part Number
4,434 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 10+ | $0.770 |
| 25+ | $0.656 |
| 50+ | $0.640 |
| 100+ | $0.623 |
| 500+ | $0.551 |
| 1000+ | $0.501 |
| 2500+ | $0.482 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480426-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82F9868
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
Product RangeCommercial MATE-N-LOK Series
No. of Positions4Positions
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-480426-0 from TE Connectivity is a Commercial MATE-N-LOK series plug housing. It is 4 position housing with pitch spacing of 5.08mm.
- Housing material is nylon
- Flammability rating complies to UL94 V-2
- Integrated with detent locking feature
- Single row housing
- Suitable for wire to wire connector system
- Maximum operating temperature of the housing is 105°C
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK Series
No. of Positions
4Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480426-0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
