Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480705-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2056
Product RangeUniversal MATE-N-LOK Series
Your Part Number
2,146 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.391 |
| 25+ | $0.319 |
| 100+ | $0.286 |
| 500+ | $0.268 |
| 1000+ | $0.234 |
| 2500+ | $0.232 |
| 5000+ | $0.229 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480705-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2056
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions6Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-480705-0 is a 6-way 2-row natural color panel mount Pin Housing (cap) made of nylon. It is ideal for use with appropriate universal MATE-N-LOK plug. The cap housing comes with positive lock.
- UL94V-2 Flammability rating
- In-line contact layout
- 600VAC Operating voltage
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
6Positions
For Use With
Universal MATE-N-LOK Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480705-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
