Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-487526-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10H0088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.150 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-487526-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10H0088
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts16Contacts
Product Range-
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.89mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Plug
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
16Contacts
Product Range
-
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.89mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
