Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66099-4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.95M0470
Product RangeType III+
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.010 |
| 25+ | $1.870 |
| 50+ | $1.750 |
| 100+ | $1.660 |
| 250+ | $1.600 |
| 500+ | $1.500 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66099-4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.95M0470
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithType III+ Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Type III+ Series Connectors
Contact Material
Brass
Alternatives for 1-66099-4
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
