Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66100-9Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52K3321
Product RangeType III+ Series
Your Part Number
13,944 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
| 25+ | $0.645 |
| 100+ | $0.584 |
| 250+ | $0.547 |
| 500+ | $0.521 |
| 1000+ | $0.497 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66100-9Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52K3321
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact PlatingTin Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66100-9 is a socket Signal Contact made of brass with bright tin plated finish. It accepts 18 to 16AWG wire size. The Type III+ series crimp contact is suitable for CPC, G series and M series connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
For Use With
G Series, M Series, CPC Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Alternatives for 1-66100-9
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
