Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66255-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AH7453
Product RangeType XII Series
Also Known AsTYPE XII CONT ASY MALE
Your Part Number
1,038 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.140 |
| 25+ | $3.020 |
| 50+ | $2.910 |
| 100+ | $2.780 |
| 250+ | $2.560 |
| 500+ | $2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66255-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AH7453
Product RangeType XII Series
Also Known AsTYPE XII CONT ASY MALE
Technical Datasheet
Product RangeType XII Series
Contact PlatingTin Lead Plated Contacts
Contact MaterialCopper
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type XII Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Tin Lead Plated Contacts
Contact Gender
Tab
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
