Print Page
1-66504-0
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Phosphor Bronze, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-66504-0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 90F5542 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
49,618 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.341 |
| 25+ | $0.305 |
| 50+ | $0.280 |
| 100+ | $0.253 |
| 500+ | $0.231 |
| 1000+ | $0.209 |
| 5000+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-66504-0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 90F5542 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| For Use With | HDP-20 Series Connectors |
| D Sub Contact Type | Socket (Female) |
| Contact Gender | Socket |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | AMPLIMITE HDP-20 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 1-66504-0 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 24 to 20AWG wire size. The standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
| For Use With | HDP-20 Series Connectors |
|---|---|
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | AMPLIMITE HDP-20 Series |
| D Sub Contact Type | Socket (Female) |
|---|---|
| Contact Material | Phosphor Bronze |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 1-66504-0
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
