Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-750877-7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96B3763
Product Range.050 Series Cable Connectors (SCSI)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.760 |
Price for:Each
Minimum: 6000
Multiple: 6000
$10,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-750877-7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96B3763
Product Range.050 Series Cable Connectors (SCSI)
Technical Datasheet
For Use WithAMPLIMITE 0.050 IDC Connectors
Accessory TypeWire Lacing Cover
No. of Positions68Positions
Strain Relief MaterialThermoplastic
Product Range.050 Series Cable Connectors (SCSI)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE 0.050 IDC Connectors
No. of Positions
68Positions
Product Range
.050 Series Cable Connectors (SCSI)
Accessory Type
Wire Lacing Cover
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
