Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770166-0Copy
Newark Part No.52K4285
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
3,371 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.140 |
| 25+ | $1.080 |
| 50+ | $0.971 |
| 100+ | $0.856 |
| 500+ | $0.832 |
| 1000+ | $0.727 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770166-0Copy
Newark Part No.52K4285
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini Universal MATE-N-LOK Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-770166-0
1 Product Found
Product Overview
The 1-770166-0 is a 2-position 1-row white Plug with tin-plated contacts and made of nylon-GF. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
- UL94V-0 Flammability rating
- 600V Voltage rating
- -55 to +105°C Temperature range
- 30 to 16AWG Wire range
Applications
Automotive, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.14mm
No. of Contacts
2Contacts
Product Range
Mini Universal MATE-N-LOK Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
