Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770251-0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.87K2216
Product RangeUniversal MATE-N-LOK II Series
Your Part Number
825 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1000+ | $2.070 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770251-0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.87K2216
Product RangeUniversal MATE-N-LOK II Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithUniversal MATE-N-LOK II Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-770251-0 is a socket Crimp Contact made of phosphor bronze with gold plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for standard Universal MATE-N-LOK II connectors.
- 600VAC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK II Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK II Housings
Contact Material
Phosphor Bronze
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
