Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794066-1.Copy
Newark Part No.28AC6575
Product RangeMini-Universal MATE-N-LOK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $5.680 |
| 250+ | $5.560 |
Price for:Each
Minimum: 200
Multiple: 200
$1,136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794066-1.Copy
Newark Part No.28AC6575
Product RangeMini-Universal MATE-N-LOK Series
Technical Datasheet
No. of Contacts12Contacts
Product RangeMini-Universal MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing4.14mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.14mm
Contact Gender
Pin
Contact Plating
Gold over Nickel Plated Contacts
No. of Rows
2Rows
Product Range
Mini-Universal MATE-N-LOK Series
Contact Termination Type
Solder
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
