Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794616-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10H3653
Product RangeMicro MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 8500+ | $0.854 |
Price for:Each
Minimum: 8500
Multiple: 8500
$7,259.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794616-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10H3653
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Product RangeMicro MATE-N-LOK Series
No. of Positions14Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro MATE-N-LOK Series
No. of Positions
14Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
