Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-826925-0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08N2802
Product RangeAMPMODU II
Your Part Number
343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.640 |
| 25+ | $2.540 |
| 50+ | $2.470 |
| 100+ | $2.390 |
| 500+ | $2.050 |
| 1000+ | $1.930 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-826925-0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08N2802
Product RangeAMPMODU II
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU II
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-826925-0 is a 20-way 2-row Straight Header with PBT GV housing and tin-plated brass contacts, 2.54mm pitch spacing and through hole termination. This straight header is suitable for use with printed circuit board.
- Green housing
- UL94V-0 Flammability rating
- 2µm Plating thickness of contact mating area
- 5A Contact current rating
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
AMPMODU II
Contact Material
Brass
Connector Type
Pin Header
Alternatives for 1-826925-0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
