Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-829261-6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.98K4726
Product RangeAMPLIMITE
Your Part Number
529 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.060 |
| 25+ | $2.860 |
| 50+ | $2.740 |
| 100+ | $2.580 |
| 250+ | $2.420 |
| 500+ | $2.340 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-829261-6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.98K4726
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length14.2mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
14.2mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
